13163800

LAPP
58-13163800
13163800

Mfr.:

Description:
Heavy Duty Power Connectors H-D BCEM AU 1.5 FEMALE CONTACT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,16 € 31,60 €
2,96 € 74,00 €
2,82 € 141,00 €
2,64 € 264,00 €
2,49 € 622,50 €
2,40 € 1.200,00 €
2,26 € 2.260,00 €
2,16 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Contact
Gold
16 AWG
Brand: LAPP
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: EPIC Rectangular Connectors
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000