13162500

LAPP
58-13162500
13162500

Mfr.:

Description:
Heavy Duty Power Connectors H-D SCEM AU 0.14-0.37 MALE CONTACT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
2,80 € 28,00 €
2,62 € 65,50 €
2,47 € 123,50 €
2,35 € 235,00 €
2,27 € 567,50 €
2,18 € 1.090,00 €
2,06 € 2.060,00 €
1,99 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Contact
Gold
26 AWG
22 AWG
Brand: LAPP
Contact Gender: Pin (Male)
For Use With: EPIC Rectangular Connectors
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.