1249645

LAPP
58-1249645
1249645

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 180 SiF A 1x1,5 VT

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
549,92 € 549,92 €
512,50 € 1.025,00 €
484,36 € 2.421,80 €
459,34 € 4.593,40 €
446,03 € 11.150,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Violet
Silicone
600 VAC, 1 kVAC
Tinned Copper
+ 180 C
Hook-up Wire
16 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 3.15 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99