1249627

LAPP
58-1249627
1249627

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 180 SiF A 1x4 GY

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.205,20 € 1.205,20 €
1.119,66 € 2.239,32 €
1.017,88 € 5.089,40 €
1.017,71 € 10.177,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Gray
Silicone
600 VAC, 1 kVAC
Tinned Copper
+ 180 C
Hook-up Wire
12 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 4.15 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99