1249608

LAPP
58-1249608
1249608

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 180 SiF A 1x6 WH

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.822,59 € 1.822,59 €
1.693,23 € 3.386,46 €
1.539,13 € 7.695,65 €
10 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
White
Silicone
600 VAC, 1 kVAC
Tinned Copper
+ 180 C
Hook-up Wire
10 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 5.5 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99