1249604

LAPP
58-1249604
1249604

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 180 SiF A 1x1 WH

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
444,90 € 444,90 €
414,63 € 829,26 €
391,86 € 1.959,30 €
371,62 € 3.716,20 €
360,83 € 9.020,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
White
Silicone
600 VAC, 1 kVAC
Tinned Copper
+ 180 C
Hook-up Wire
18 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 2.85 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99