1249540

LAPP
58-1249540
1249540

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 180 SiF A 1x0,25 BU

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,776 € 776,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Blue
Silicone
600 VAC, 1 kVAC
Tinned Copper
+ 180 C
Spool
Hook-up Wire
24 AWG
Brand: LAPP
Outside Diameter: 2.25 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.