1249531

LAPP
58-1249531
1249531

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 180 SiF A 1x25 BK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Black
Silicone
600 VAC, 1 kVAC
Tinned Copper
+ 180 C
Spool
Hook-up Wire
4 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 9.85 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99