1236005

LAPP
58-1236005
1236005

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 450/750V 1X2,5 YE

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.000,99 € 1.000,99 €
929,94 € 1.859,88 €
845,43 € 4.227,15 €
845,27 € 8.452,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Yellow
100 m
Polymer
450 VAC, 750 VAC
Tinned Copper
+ 125 C
Hook-up Wire
14 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Outside Diameter: 3.6 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000