1235105

LAPP
58-1235105
1235105

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 450/750V 1X1,5 WH

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1.240,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
White
100 m
Polymer
450 VAC, 750 VAC
Tinned Copper
+ 125 C
Spool
Hook-up Wire
16 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Outside Diameter: 3 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000