1235009

LAPP
58-1235009
1235009

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 450/750V 1X1,5 OG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1.240,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Orange
100 m
Polymer
450 VAC, 750 VAC
Tinned Copper
+ 125 C
Spool
Hook-up Wire
16 AWG
Brand: LAPP
Outside Diameter: 3 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.