1235007

LAPP
58-1235007
1235007

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 450/750V 1X1,5 VT

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
738,57 € 738,57 €
686,14 € 1.372,28 €
651,17 € 3.255,85 €
623,65 € 6.236,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Violet
100 m
Polymer
450 VAC, 750 VAC
Tinned Copper
+ 125 C
Hook-up Wire
16 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Outside Diameter: 3 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000