1234001

58-1234001
1234001

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 300/500V 1X1 BK

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
603,23 € 603,23 €
562,19 € 1.124,38 €
531,32 € 2.656,60 €
489,15 € 4.891,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Black
100 m
Polymer
300 VAC, 500 VAC
Tinned Copper
+ 125 C
Hook-up Wire
18 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Outside Diameter: 2.5 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000