1232654

LAPP
58-1232654
1232654

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 650 SC 1x2,5

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7.530,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Natural
Fiber Glass
300 V, 500 V
+ 650 C
Spool
Hook-up Wire
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Outside Diameter: 3.5 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000