1232104

LAPP
58-1232104
1232104

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 300/500V 1X0,5 RD

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,855 € 855,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Red
100 m
Polymer
300 VAC, 500 VAC
Tinned Copper
+ 125 C
Spool
Hook-up Wire
20 AWG
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Outside Diameter: 2.2 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000