11251000

LAPP
58-11251000
11251000

Mfr.:

Description:
Heavy Duty Power Connectors H-D 7 BCG FEMALE INSERT (A)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
6,30 € 63,00 €
5,91 € 147,75 €
5,62 € 281,00 €
5,36 € 536,00 €
5,02 € 1.255,00 €
4,78 € 2.390,00 €
4,56 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Insert
10 A
7 Position + PE
Crimp
24 VAC, 60 VDC, 250 VAC
Socket (Female)
Thermoplastic (TP)
26 AWG
14 AWG
Brand: LAPP
Flammability Rating: UL94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Power Positions: 7 Position
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.