11235700

LAPP
58-11235700
11235700

Mfr.:

Description:
Heavy Duty Power Connectors H-D BCBG AG 0.5-1.5 200 LEFT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,59 € 170,59 €
157,60 € 1.576,00 €
152,84 € 3.821,00 €
151,12 € 7.556,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Stamped Contact
Crimp
Socket (Female)
Silver
Brass
20 AWG
16 AWG
Brand: LAPP
For Use With: EPIC Rectangular Connectors and Inserts
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.