11208500

LAPP
58-11208500
11208500

Mfr.:

Description:
Heavy Duty Power Connectors MC SCBG AG 1.5-2.5 100 LEFT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,45 € 177,45 €
151,80 € 1.518,00 €
142,86 € 3.571,50 €
142,27 € 7.113,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Stamped Contact
Crimp
Pin (Male)
Silver
Brass
16 AWG
14 AWG
Brand: LAPP
For Use With: EPIC Rectangular Connectors and Inserts
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.