11205000

LAPP
58-11205000
11205000

Mfr.:

Description:
Heavy Duty Power Connectors MC BCEG AG 0.5-1.5 D=2.5 FEMALE CONTACT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,14 € 11,40 €
1,07 € 26,75 €
1,02 € 51,00 €
0,98 € 98,00 €
0,912 € 228,00 €
0,858 € 429,00 €
0,817 € 817,00 €
0,777 € 1.942,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Stamped Contact
Crimp
Socket (Female)
Silver
Brass
20 AWG
16 AWG
Brand: LAPP
For Use With: EPIC Rectangular Connectors and Inserts
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.