11147201

58-11147201
11147201

Mfr.:

Description:
Crimpers / Crimping Tools EPIC TOOL LOC D=4.0 1.5 - 10mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
418,76 € 418,76 €
388,19 € 1.940,95 €
375,68 € 3.756,80 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Crimpers / Crimping Tools
Accessories & Replacement Parts
Locator
MH 4 mm Contacts
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Crimpers
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203206060