11147101

LAPP
58-11147101
11147101

Mfr.:

Description:
Punches & Dies EPIC TOOL DIE D=4.0 4 - 10mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,79 € 716,79 €
664,46 € 3.322,30 €
643,19 € 6.431,90 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Punches & Dies
Accessories & Replacement Parts
Die
MH 4 mm Contacts
Brand: LAPP
Product Type: Punches & Dies
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203206060
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.