10399900

LAPP
58-10399900
10399900

Mfr.:

Description:
Heavy Duty Power Connectors MCB 3 CM-HV FEMALE MODULE (1000V 50A)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,40 € 34,00 €
3,18 € 79,50 €
3,04 € 152,00 €
2,87 € 287,00 €
2,68 € 670,00 €
2,53 € 1.265,00 €
2,40 € 2.400,00 €
2,30 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Module
3 Position
Crimp
1 kV
Polyamide (PA)
Silver
Copper
Brand: LAPP
Contact Gender: Female
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.