10390500

LAPP
58-10390500
10390500

Mfr.:

Description:
Heavy Duty Power Connectors MCB 2 PDP T FEMALE MODULE PROFIBUS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,76 € 59,76 €
51,23 € 512,30 €
48,14 € 1.203,50 €
45,85 € 2.292,50 €
43,66 € 4.366,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Module
1 A
30 V
Brand: LAPP
Contact Gender: Female
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.