10382400

LAPP
58-10382400
10382400

Mfr.:

Description:
Heavy Duty Power Connectors MCS 10 CM MALE MODULE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,54 € 15,40 €
1,44 € 36,00 €
1,38 € 69,00 €
1,31 € 131,00 €
1,23 € 307,50 €
1,17 € 585,00 €
1,11 € 1.110,00 €
1,04 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Module
Crimp
250 V
Polyamide (PA)
Silver
Copper
Brand: LAPP
Contact Gender: Male
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.