10382200

LAPP
58-10382200
10382200

Mfr.:

Description:
Heavy Duty Power Connectors MCS 5 CM MALE MODULE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,40 € 14,00 €
1,31 € 32,75 €
1,26 € 63,00 €
1,20 € 120,00 €
1,13 € 282,50 €
1,08 € 540,00 €
1,02 € 1.020,00 €
0,955 € 2.387,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Module
20 A
5 Position
400 V
Polyamide (PA)
Silver
Copper
Brand: LAPP
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000