10344100

LAPP
58-10344100
10344100

Mfr.:

Description:
Heavy Duty Power Connectors EPIC MCS-HC 2 S MALE MODULE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,55 € 17,55 €
15,76 € 157,60 €
14,85 € 371,25 €
14,14 € 707,00 €
13,47 € 1.347,00 €
12,70 € 3.175,00 €
12,10 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Module
82 A
2 Position
1 kV
Polyamide (PA)
Silver
Copper
Brand: LAPP
Contact Gender: Male
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.