1026719

LAPP
58-1026719
1026719

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CHAIN 809 5G1,0

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
1 kV
Spool
Brand: LAPP
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride (PVC)
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 7.5 mm (0.295 in)
Product Type: Multi-Conductor Cables
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Cable
Type: Flexible Control Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.