1026521

LAPP
58-1026521
1026521

Mfr.:

Description:
Hook-up Wire OLFLEX CHAIN 90 P 1G10

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Green/Yellow
Thermoplastic Elastomer (TPE)
600 VAC, 1 kVAC
Copper
+ 80 C
Spool
Hook-up Wire
Brand: LAPP
Outside Diameter: 6.3 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.