1023277

LAPP
58-1023277
1023277

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SERVO FD 7DSL 4G4+(2x22AWG)

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.790,01 € 9.790,01 €
2 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
4 Conductor
22 AWG
14 mm (0.551 in)
Orange
Polyurethane (PUR)
Copper
600 V, 1 kV
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Insulation Material: Polyurethane (PUR)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99