10186400

LAPP
58-10186400
10186400

Mfr.:

Description:
Heavy Duty Power Connectors H-EE 46 SCM MALE INSERT 1-46

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,94 € 66,94 €
56,90 € 569,00 €
53,35 € 1.333,75 €
50,80 € 2.540,00 €
49,04 € 4.904,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Insert
16 A
46 Position + PE
Crimp
600 V
Male
Polycarbonate (PC)
Gold
Copper
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000