10171600

LAPP
58-10171600
10171600

Mfr.:

Description:
Heavy Duty Power Connectors EPIC H-BS 6 BS/SO 7-12 DR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,31 € 24,31 €
21,03 € 210,30 €
20,63 € 515,75 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Insert
35 A
2 Position
Screw
600 V
Polycarbonate (PC)
Silver
Copper Alloy
Brand: LAPP
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Female
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.