100469

LAPP
58-100469
100469

Mfr.:

Description:
Heavy Duty Power Connectors EPIC H-B 10 TBF-LB 16 ZW W/GLAND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,96 € 46,96 €
40,82 € 408,20 €
39,06 € 976,50 €
37,80 € 1.890,00 €
36,53 € 3.653,00 €
34,52 € 8.630,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Housing
Coupler Hood
Single Locking
HB 10
PG16
Aluminum
IP65
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000