100347

LAPP
58-100347
100347

Mfr.:

Description:
Heavy Duty Power Connectors EPIC H-B 10 SGR-LB 21 ZW SMBASE W/GLAND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,30 € 53,30 €
46,35 € 463,50 €
44,57 € 1.114,25 €
43,09 € 2.154,50 €
40,71 € 4.071,00 €
40,70 € 10.175,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Housing
Mounting Base
HB 10
PG21
Aluminum
IP65
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000