10032900

LAPP
58-10032900
10032900

Mfr.:

Description:
Heavy Duty Power Connectors EPIC H-B 10 AG-LB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,64 € 19,64 €
16,69 € 166,90 €
15,45 € 386,25 €
14,90 € 745,00 €
14,19 € 1.419,00 €
13,47 € 3.367,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Panel Mount Base
Bottom
Aluminum Alloy
IP65
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Gray
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.