10027610

LAPP
58-10027610
10027610

Mfr.:

Description:
Heavy Duty Power Connectors H-B 16 Q+E MOUNTING SYSTEM TOP PART

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,70 € 13,70 €
11,64 € 116,40 €
10,91 € 272,75 €
10,39 € 519,50 €
9,90 € 990,00 €
9,28 € 2.320,00 €
8,83 € 4.415,00 €
8,74 € 8.740,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Mounting System Top Part
Polycarbonate (PC)
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
For Use With: H-B 16 Inserts
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000