10019916

LAPP
58-10019916
10019916

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CLASSIC 110 H 5X0,75

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.048,59 € 2.048,59 €
1.818,67 € 3.637,34 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Unshielded
5 Conductor
6 AWG
18.8 mm (0.74 in)
Gray
Polymer
Copper
300 V, 500 V
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Material: Polymer
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000