10019912

LAPP
58-10019912
10019912

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CLASSIC 110 H 3X0,75

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.594,51 € 1.594,51 €
1.415,56 € 2.831,12 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Unshielded
3 Conductor
6 AWG
18.8 mm (0.74 in)
Gray
Polymer
Copper
300 V, 500 V
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Material: Polymer
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000