10019906

LAPP
58-10019906
10019906

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CLASSIC 110 H 7G0,5

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.119,56 € 2.119,56 €
1.881,69 € 3.763,38 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Unshielded
7 Conductor
6 AWG
18.8 mm (0.74 in)
Gray
Polymer
Copper
300 V, 500 V
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Material: Polymer
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000