10019851

LAPP
58-10019851
10019851

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CLASSIC 110 H 4G10

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14.530,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Unshielded
4 Conductor
6 AWG
18.8 mm (0.74 in)
Gray
Polymer
Copper
300 V, 500 V
Brand: LAPP
Insulation Material: Polymer
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.