10016004

LAPP
58-10016004
10016004

Mfr.:

Description:
Heavy Duty Power Connectors EPIC ZW M20 PG13,5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
9,53 € 95,30 €
9,16 € 229,00 €
8,80 € 440,00 €
8,31 € 831,00 €
7,58 € 1.895,00 €
7,09 € 3.545,00 €
6,49 € 6.490,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Cable Gland
PG13.5, M20
Brass, Nickel Plated
IP65
Application: Plant Engineering, Plastic Industry
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 60 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419809000