WPUSBAF

L-Com
17-WPUSBAF
WPUSBAF

Mfr.:

Description:
USB Connectors JK WTR PRF PNL USB A 10"" LEADS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,54 € 30,54 €
26,25 € 262,50 €
24,75 € 1.237,50 €
23,93 € 2.393,00 €
21,24 € 5.310,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Connectors
RoHS:  
USB Type A
Wire
4 Contact
1 Port
Straight
Panel Mount
IP67
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Connectors
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.