WPDB9P-KIT

L-Com
17-WPDB9P-KIT
WPDB9P-KIT

Mfr.:

Description:
D-Sub Backshells HOODDB9M KIT WATERPROOF

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,82 € 33,82 €
28,74 € 287,40 €
26,94 € 673,50 €
25,65 € 1.282,50 €
24,43 € 2.443,00 €
23,45 € 5.862,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Backshells
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
9 Position
IP67
Brand: L-Com
Cable Diameter: 0.138 mm to 0.276 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Gender: Male
Product Type: D-Sub Backshells
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Data Interconnect Solutions

L-Com Data Interconnect Solutions consist of D-sub adapters, D-sub cable assemblies, and D-sub connectors. These solutions facilitate high-speed, reliable, secure, and direct connections between two or more data centers, ensuring improved operation and higher performance. Data interconnect products from L-Com offer a wide range of specifications and terminations, enabling engineers to find the ideal solution for a wide range of projects.