WPBHC6

L-Com
17-WPBHC6
WPBHC6

Mfr.:

Description:
Modular Connectors / Ethernet Connectors C6 RJ45 COUPLER IP67 BULKHEAD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,21 € 34,21 €
29,24 € 292,40 €
27,41 € 685,25 €
26,10 € 1.305,00 €
24,85 € 2.485,00 €
23,89 € 5.972,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Bulkhead Panel Mount Coupler
Jack (Female) to Jack (Female)
RJ45
8P8C
Shielded
Cat 6
Panel Mount
IP67
1.5 A
1 kVAC
- 10 C
+ 60 C
Interconnect
Application: Industrial Ethernet
Brand: L-Com
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 750 Cycle
Mounting Type: Bulkhead
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.