USP4BDB

L-Com
17-USP4BDB
USP4BDB

Mfr.:

Description:
Patch Panels USP SUB-PNL W/4 BNC F-F INSUL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,03 € 50,03 €
46,76 € 467,60 €
45,75 € 1.143,75 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Patch Panels
Accessories
4 Position
Accessory Type: Universal Sub Panel
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Patch Panels
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 122,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Racks & Enclosures

L-Com Racks and Enclosures include various products designed for organization and protection, keeping vital components in place and protected. Many of these racks are meant for wall mounting, so items can be secured and easily accessed in even the busiest of environments. These enclosures protect from interference, prolonging product life while reducing the loss of items and potential injury. Racks and enclosures from L-Com meet various standards and specifications, ensuring engineers can find the ideal solution for almost any environment.