UPR35-12STB

L-Com
17-UPR35-12STB
UPR35-12STB

Mfr.:

Description:
Data & Network Patch Panels 3.5""X19"" PNL/12 ST SMX CPL BLK

Lifecycle:
New At Mouser

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,97 € 78,97 €
71,53 € 715,30 €
68,77 € 1.719,25 €
66,48 € 3.324,00 €
62,81 € 6.281,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Data & Network Patch Panels
Fiber Optics
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0