UHUBC-4A-R

L-Com
17-UHUBC-4A-R
UHUBC-4A-R

Mfr.:

Description:
USB Hubs USB 3.0 Hub, 4A Ports Rectangle Style Dongle

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €
21,93 € 219,30 €
20,94 € 523,50 €
20,27 € 1.013,50 €
19,59 € 1.959,00 €
18,51 € 4.627,50 €
17,97 € 8.985,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Hubs
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0