TSP8048C5S

L-Com
17-TSP8048C5S
TSP8048C5S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45P SHLD STRNRLF LBAR LODC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,62 € 15,62 €
13,76 € 137,60 €
12,86 € 321,50 €
12,48 € 624,00 €
11,95 € 2.987,50 €
11,54 € 5.770,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Cat6 Shielded Modular Plug
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
Cable Mount
Straight
Cable
1.5 A
30 VAC, 42 VDC
- 40 C
+ 85 C
Interconnect
Brand: L-Com
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycles
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.