TRGK502S-P6G-5M

L-Com
17-TRGK502S-P6G-5M
TRGK502S-P6G-5M

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 5 Position IP67 K-Code AC Power Cable Assembly, 16AWG 300V 12A, Industrial Drag Chain PUR Jacket, Male to Female, Gray, 5.0m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,27 € 154,27 €
132,24 € 1.322,40 €
127,50 € 3.187,50 €
122,47 € 6.123,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544422000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 K-Code AC Power Cable Assemblies

L-Com M12 K-Code AC Power Cable Assemblies are built with 16AWG conductors and support substantial power of up to 12A, 300VAC. These cable assemblies are waterproof IP67 rated when properly mated to protect against liquids and particulates. The M12 K-code AC power cable assemblies feature secure, threaded construction that makes them extremely resistant to accidental disconnects and vibration. These cable assemblies are constructed using high-flex, drag chain rated industrial PUR jacket that allows up to 3,000,000 flex cycles. The M12 K-code AC power cable assemblies are designed to operate within the -25°C to 80°C (fixed) and -25°C to 70°C (mobile) temperature ranges. These cable assemblies are RoHS compliant and available in male-to-male or male-to-female configurations with lengths of 1m or 5m. Typical applications include industrial control, factory automation, heavy machinery, Power Distribution Units (PDUs), robotics, lighting systems, and charging stations.