TRGA505S-P2N-2M

L-Com
17-TRGA505S-P2N-2M
TRGA505S-P2N-2M

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 5 Pole A Code, 22AWG, SHD PUR, FO, GRN, 2M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,45 € 47,45 €
44,53 € 445,30 €
43,35 € 1.083,75 €
42,32 € 2.116,00 €
41,16 € 4.116,00 €
40,10 € 10.025,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99