TRGA305-P2N-05M

L-Com
17-TRGA305-P2N-05M
TRGA305-P2N-05M

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 3 Pole A Code, 22AWG, PUR, FO, GRN, 0.5M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
30 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,96 € 36,96 €
34,94 € 349,40 €
33,95 € 848,75 €
33,02 € 1.651,00 €
32,49 € 3.249,00 €
30,94 € 7.735,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99